USD
Favorite

RMCF0201FG33R2 33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
30,505 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02700 $0.27
100 0.01090 $1.09
1,000 0.00490 $4.90
2,500 0.00425 $10.63
5,000 0.00351 $17.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RMCF0201FG33R2TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00277
  • Digi-Reel®  : RMCF0201FG33R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,505 - Immediate
  • Unit Price: Digi-Reel®

RMCF0201FG33R2

Datasheet
Digi-Key Part Number RMCF0201FG33R2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF0201FG33R2
Copy  
Description RES 33.2 OHM 1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Documents & Media
Datasheets RMCF,RMCP Series Datasheet
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models RMCF.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RMCF,RMCP Series Datasheet
Online Catalog RMCF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Cut Tape (CT) 
Part Status Active
Resistance 33.2 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF0201FG33R2CT