Add To Favorites
RC14JB1K10 1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10780 $107.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RC14JB1K10-ND
Copy   RC14JB1K10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC14JB1K10

Copy   RC14JB1K10
Description RES 1.1K OHM 1/4W 5% AXIAL
Copy   RES 1.1K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition

Copy   1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Documents & Media
Datasheets RC Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
Featured Product RC Series Carbon Composition Axial Leaded Resistors
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RC
Packaging ? Bulk ?
Part Status Active
Resistance 1.1 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RC 1/4 1.1K 5% A
RC1/41.1K5%A
RC1/41.1K5%A-ND
RC1/41.1KJA
RC1/41.1KJA-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RC14JT1K10-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10241

16:23:17 1/18/2019