Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RC12KB1K80-ND
Quantity Available 0

Manufacturer Part Number


Description RES 1.8K OHM 1/2W 10% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1.8 kOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition

Documents & Media
Datasheets RC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Manufacturer Stackpole Electronics Inc.
Series RC
Packaging ? Bulk ?
Part Status Active
Resistance 1.8 kOhms
Tolerance ±10%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 1,000
Other Names RC 1/2 1.8K 10% A

02:03:38 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10500 $105.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RC12KT1K80-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09975
Send Feedback