Add To Favorites
RC12KB12R0 12 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.11900 $119.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RC12KB12R0-ND
Copy   RC12KB12R0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC12KB12R0

Copy   RC12KB12R0
Description RES 12 OHM 1/2W 10% AXIAL
Copy   RES 12 OHM 1/2W 10% AXIAL
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

12 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition

Copy   12 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Documents & Media
Datasheets RC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RC
Packaging ? Bulk ?
Part Status Active
Resistance 12 Ohms
Tolerance ±10%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RC 1/2 12 10% A
RC1/21210%A
RC1/21210%A-ND
RC1/212KA
RC1/212KA-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RC12KT12R0-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11305

02:56:44 1/17/2019