Add To Favorites
RC12JT36K0 36 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.44400 $4.44
25 0.36040 $9.01
50 0.31360 $15.68
100 0.25860 $25.86
250 0.22468 $56.17
500 0.18288 $91.44
1,000 0.14505 $145.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RC12JT36K0CT-ND
Copy   RC12JT36K0CT-ND
Quantity Available 4,728
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC12JT36K0

Copy   RC12JT36K0
Description RES 36K OHM 1/2W 5% AXIAL
Copy   RES 36K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

36 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition

Copy   36 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Documents & Media
Datasheets RC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
Featured Product RC Series Carbon Composition Axial Leaded Resistors
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 36 kOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RC12JT36K0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RC12JT36K0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.12635
  • Bulk ? : RC12JB36K0-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13300

02:09:19 11/16/2018