Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number RC12JB9M10-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Manufacturer Part Number

RC12JB9M10

Description RES 9.1M OHM 1/2W 5% AXIAL
Detailed Description

9.1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition

Documents & Media
Datasheets RC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
Featured Product RC Series Carbon Composition Axial Leaded Resistors
PCN Obsolescence/ EOL RC Multiple Devices 29/Mar/2018
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RC
Packaging ? Bulk ?
Part Status Last Time Buy
Resistance 9.1 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names RC 1/2 9.1M 5% A
RC1/29.1M5%A
RC1/29.1M5%A-ND
RC1/29.1MJA
RC1/29.1MJA-ND

07:37:47 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43500 $4.35
25 0.33920 $8.48
50 0.28720 $14.36
100 0.22620 $22.62
250 0.19140 $47.85
500 0.15660 $78.30
1,000 0.12180 $121.80
5,000 0.11571 $578.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback