Add To Favorites
RC12JB10M0 10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Product Overview
Digi-Key Part Number RC12JB10M0-ND
Copy   RC12JB10M0-ND
Quantity Available 471
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC12JB10M0

Copy   RC12JB10M0
Description RES 10M OHM 1/2W 5% AXIAL
Copy   RES 10M OHM 1/2W 5% AXIAL
Detailed Description

10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition

Copy   10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Documents & Media
Datasheets RC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
Featured Product RC Series Carbon Composition Axial Leaded Resistors
PCN Obsolescence/ EOL RC Multiple Devices 29/Mar/2018
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RC
Packaging ? Bulk ?
Part Status Last Time Buy
Resistance 10 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RC1/210M5%A
RC1/210M5%A-ND
RC1/210MJA
RC1/210MJA-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47500 $4.75
25 0.37040 $9.26
50 0.31360 $15.68
100 0.24700 $24.70
250 0.20900 $52.25
500 0.17100 $85.50
1,000 0.13300 $133.00
5,000 0.12635 $631.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RC12JT10M0-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12635

10:49:38 9/21/2018