Add To Favorites
RACF648RJT100K 100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10125 $405.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RACF648RJT100K-ND
Copy   RACF648RJT100K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RACF648RJT100K

Copy   RACF648RJT100K
Description RES ARRAY 8 RES 100K OHM 2512
Copy   RES ARRAY 8 RES 100K OHM 2512
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals

Copy   100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
U7104TR-ND EXB-A10P104J Panasonic Electronic Components Tape & Reel (TR) ? 8,000 - Immediate
$0.11637 4,000
745C101104JPTR-ND 745C101104JP CTS Resistor Products Tape & Reel (TR) ? 24,000 - Immediate
$0.12885 4,000
Documents & Media
Datasheets RACF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series RACF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names RAC 648R 100K 5% R
RAC648R100K5%R
RAC648R100K5%R-ND
RAC648R100KJR
RAC648R100KJR-ND

18:11:30 11/20/2018