Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RACF648NJT130R-ND
Quantity Available 0

Manufacturer Part Number


Description RES ARRAY 8 RES 130 OHM 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

130 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals

Documents & Media
Datasheets RACF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Manufacturer Stackpole Electronics Inc.
Series RACF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 130
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max) 0.028" (0.70mm)
Additional Resources
Standard Package ? 4,000
Other Names RAC 648N 130 5% R

02:07:35 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10125 $405.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback