Add To Favorites
JW50ZT0R00 0 Ohms Jumper Through Hole Resistor Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04400 $0.44
25 0.03200 $0.80
50 0.02460 $1.23
100 0.01820 $1.82
250 0.01404 $3.51
500 0.01134 $5.67
1,000 0.00846 $8.46
5,000 0.00619 $30.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JW50ZT0R00CT-ND
Copy   JW50ZT0R00CT-ND
Quantity Available 77,285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JW50ZT0R00

Copy   JW50ZT0R00
Description RES 0 OHM 3A JUMP AXIAL
Copy   RES 0 OHM 3A JUMP AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0 Ohms Jumper Through Hole Resistor Metal Element

Copy   0 Ohms Jumper  Through Hole Resistor   Metal Element
Documents & Media
Datasheets JW Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog JW Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series JW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) -
Composition Metal Element
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case -
Supplier Device Package -
Size / Dimension -
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names JW500RCT
JW500RCT-ND
JW50ZT0R00CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : JW50ZT0R00TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: $0.00494
  • Tape & Box (TB) ? : JW50ZA0R00-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00494

14:02:16 1/20/2019