Add To Favorites
HVCB2010BDE100M 100 MOhms ±0.1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film
Product Overview
Digi-Key Part Number HVCB2010BDE100MCT-ND
Copy   HVCB2010BDE100MCT-ND
Quantity Available 231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVCB2010BDE100M

Copy   HVCB2010BDE100M
Description RES 100M OHM 0.1% 1W 2010
Copy   RES 100M OHM 0.1% 1W 2010
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100 MOhms ±0.1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film

Copy   100 MOhms ±0.1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 MOhms
Tolerance ±0.1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.030" (0.76mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVCB2010BDE100MCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.58000 $13.58
10 12.34200 $123.42
100 8.79370 $879.37

Submit a request for quotation on quantities greater than those displayed.

00:49:13 9/20/2018