Add To Favorites
HVCB1206JDL500K 500 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Product Overview
Digi-Key Part Number HVCB1206JDL500KCT-ND
Copy   HVCB1206JDL500KCT-ND
Quantity Available 1,019
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVCB1206JDL500K

Copy   HVCB1206JDL500K
Description RES 500K OHM 5% 1/3W 1206
Copy   RES 500K OHM 5% 1/3W 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

500 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film

Copy   500 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 500 kOhms
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVCB1206JDL500KCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.82800 $28.28
100 2.15990 $215.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : HVCB1206JDL500KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,019 - Immediate
  • Unit Price: Digi-Reel®

18:24:01 9/24/2018