Add To Favorites
HVCB1206JDD120M 120 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.71000 $5.71
10 5.15700 $51.57
100 3.84040 $384.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HVCB1206JDD120MCT-ND
Copy   HVCB1206JDD120MCT-ND
Quantity Available 442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVCB1206JDD120M

Copy   HVCB1206JDD120M
Description RES 120M OHM 5% 1/3W 1206
Copy   RES 120M OHM 5% 1/3W 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

120 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film

Copy   120 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Documents & Media
Datasheets HVC Series Datasheet
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
HTML Datasheet Resistor Packaging Spec
HVC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 120 MOhms
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVCB1206JDD120MCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : HVCB1206JDD120MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 442 - Immediate
  • Unit Price: Digi-Reel®

03:52:21 12/11/2018