Add To Favorites
HVCB1206BDE50M0 50 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Product Overview
Digi-Key Part Number HVCB1206BDE50M0CT-ND
Copy   HVCB1206BDE50M0CT-ND
Quantity Available 561
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVCB1206BDE50M0

Copy   HVCB1206BDE50M0
Description RES 50M OHM 0.1% 1/3W 1206
Copy   RES 50M OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

50 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film

Copy   50 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 MOhms
Tolerance ±0.1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVCB1206BDE50M0CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.05000 $12.05
10 11.29800 $112.98
100 8.03440 $803.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVCB1206BDE50M0TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $6.16276
  • Digi-Reel® ? : HVCB1206BDE50M0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 561 - Immediate
  • Unit Price: Digi-Reel®

08:13:20 9/20/2018