Add To Favorites
HVCB1206BDE100M 100 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.50000 $11.50
10 10.78500 $107.85
100 7.66920 $766.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HVCB1206BDE100MCT-ND
Copy   HVCB1206BDE100MCT-ND
Quantity Available 2,819
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVCB1206BDE100M

Copy   HVCB1206BDE100M
Description RES 100M OHM 0.1% 1/3W 1206
Copy   RES 100M OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film

Copy   100 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 MOhms
Tolerance ±0.1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVCB1206BDE100MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVCB1206BDE100MTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.88262
  • Digi-Reel® ? : HVCB1206BDE100MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,819 - Immediate
  • Unit Price: Digi-Reel®

08:11:27 1/21/2019