Add To Favorites
Product Overview
Digi-Key Part Number HVCB0805FDC1K00CT-ND
Quantity Available 683
Can ship immediately
Manufacturer

Manufacturer Part Number

HVCB0805FDC1K00

Description RES SMD 1K OHM 1% 1/5W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film

Documents & Media
Datasheets HVC Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVCB0805FDC1K00CT

17:35:56 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
10 3.93300 $39.33
100 2.91010 $291.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVCB0805FDC1K00TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.07350
  • Digi-Reel® ? : HVCB0805FDC1K00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback