Add To Favorites
HVA12JA1G00 1 GOhms ±5% 1.2W Through Hole Resistor Axial High Voltage Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57800 $5.78
25 0.49520 $12.38
50 0.44560 $22.28
100 0.38780 $38.78
250 0.34652 $86.63
500 0.28050 $140.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HVA12JA1G00CT-ND
Copy   HVA12JA1G00CT-ND
Quantity Available 532
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVA12JA1G00

Copy   HVA12JA1G00
Description RES 1G OHM 1.2W 5% AXIAL
Copy   RES 1G OHM 1.2W 5% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 GOhms ±5% 1.2W Through Hole Resistor Axial High Voltage Metal Film

Copy   1 GOhms ±5% 1.2W Through Hole Resistor Axial High Voltage Metal Film
Documents & Media
Datasheets HVA Series
Featured Product HVA-Series Resistors
Online Catalog HVA Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 GOhms
Tolerance ±5%
Power (Watts) 1.2W
Composition Metal Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -25°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVA12JA1G00CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : HVA12JA1G00TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.20625

02:06:50 11/21/2018