Add To Favorites
Product Overview
Digi-Key Part Number HVA12FA25M0CT-ND
Quantity Available 1,958
Can ship immediately
Manufacturer

Manufacturer Part Number

HVA12FA25M0

Description RES 25M OHM 1.2W 1% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage Metal Film

Documents & Media
Datasheets HVA Series
Featured Product HVA-Series Resistors
Online Catalog HVA Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 25 MOhms
Tolerance ±1%
Power (Watts) 1.2W
Composition Metal Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -25°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVA12FA25M0CT

20:33:35 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.61600 $6.16
25 0.52800 $13.20
50 0.47520 $23.76
100 0.41360 $41.36
250 0.36960 $92.40
500 0.29920 $149.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : HVA12FA25M0TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22000
Send Feedback