Add To Favorites
HVA12FA100M 100 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65300 $6.53
25 0.57440 $14.36
50 0.52480 $26.24
100 0.45540 $45.54
250 0.39600 $99.00
500 0.32868 $164.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HVA12FA100MCT-ND
Copy   HVA12FA100MCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVA12FA100M

Copy   HVA12FA100M
Description RES 100M OHM 1.2W 1% AXIAL
Copy   RES 100M OHM 1.2W 1% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage Metal Film

Copy   100 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage Metal Film
Documents & Media
Datasheets HVA Series
Featured Product HVA-Series Resistors
Online Catalog HVA Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 MOhms
Tolerance ±1%
Power (Watts) 1.2W
Composition Metal Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -25°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVA12FA100MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : HVA12FA100MTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.24750

10:03:24 11/20/2018