Add To Favorites
HVA05FA250M 250 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.49100 $4.91
25 0.39840 $9.96
50 0.34660 $17.33
100 0.28590 $28.59
250 0.24832 $62.08
500 0.20212 $101.06
1,000 0.16031 $160.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HVA05FA250MCT-ND
Copy   HVA05FA250MCT-ND
Quantity Available 1,802
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVA05FA250M

Copy   HVA05FA250M
Description RES 250M OHM 1/2W 1% AXIAL
Copy   RES 250M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

250 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film

Copy   250 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film
Documents & Media
Datasheets HVA Series
Featured Product HVA-Series Resistors
Online Catalog HVA Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 250 MOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -25°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.236" L (2.50mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HVA05FA250MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : HVA05FA250MTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14070

19:26:18 1/16/2019