Add To Favorites
Photo Not Available
HGCB0603FTC180M 180 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.49600 $24.96
100 1.90580 $190.58
1,000 1.17975 $1,179.75
2,500 1.15706 $2,892.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HGCB0603FTC180MCT-ND
Copy   HGCB0603FTC180MCT-ND
Quantity Available 9,349
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HGCB0603FTC180M

Copy   HGCB0603FTC180M
Description RES 180M OHM 1% 0.06W 0603
Copy   RES 180M OHM 1% 0.06W 0603
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

180 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Copy   180 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets HGC Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series HGC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 180 MOhms
Tolerance ±1%
Power (Watts) 0.06W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HGCB0603FTC180MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HGCB0603FTC180MTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.05000
  • Digi-Reel® ? : HGCB0603FTC180MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,349 - Immediate
  • Unit Price: Digi-Reel®

14:42:47 1/21/2019