Add To Favorites
EWT225JB5R00 5 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Product Overview
Digi-Key Part Number EWT225JB5R00-ND
Copy   EWT225JB5R00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EWT225JB5R00

Copy   EWT225JB5R00
Description RES CHAS MNT 5 OHM 5% 225W
Copy   RES CHAS MNT 5 OHM 5% 225W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5 Ohms ±5% 225W Wirewound Chassis Mount Resistor

Copy   5 Ohms ±5% 225W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets SWT, EWT Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series EWT
Packaging ? Bulk ?
Part Status Active
Resistance 5 Ohms
Tolerance ±5%
Power (Watts) 225W
Composition Wirewound
Temperature Coefficient -
Operating Temperature -55°C ~ 350°C
Features Flame Proof, Safety
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 1.126" Dia x 10.512" L (28.60mm x 267.00mm)
Height - Seated (Max) -
Lead Style Tab
Package / Case Radial, Tubular
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EWT225HDWKIT - Stackpole Electronics Inc. | EWT225HDWKIT-ND DigiKey Electronics
  • EWT225HDWKIT
  • Stackpole Electronics Inc.
  • RES WW HARDWARE KIT 225W
  • Unit Price $7.20000
  • EWT225HDWKIT-ND
Additional Resources
Standard Package ? 25
Other Names EWT 225 5 5% B
EWT2255JB
EWT2255JB-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.50000 $562.50

Submit a request for quotation on quantities greater than those displayed.

20:12:54 9/19/2018