USD
Favorite

CSSH2728JT30L0 30 mOhms ±5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39102 $391.02

Submit a request for quotation on quantities greater than those displayed.

CSSH2728JT30L0

Datasheet
Digi-Key Part Number CSSH2728JT30L0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSSH2728JT30L0
Copy  
Description RES 0.03 OHM 5% 4W 2827 WIDE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

30 mOhms ±5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element

Copy  
Documents & Media
Datasheets CSS(H) Series
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
Featured Product CSS/CSSH Series Metal-Strip Current-Sensing Resistors
Mfg CAD Models CSSH.stp
HTML Datasheet Resistor Packaging Spec
CSS(H) Series
EDA / CAD Models CSSH2728JT30L0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSSH
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 30 mOhms
Tolerance ±5%
Power (Watts) 4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Wide 2827 (7067 Metric), 2728
Ratings AEC-Q200
Supplier Device Package 2728
Size / Dimension 0.264" L x 0.283" W (6.71mm x 7.19mm)
Height - Seated (Max) 0.049" (1.24mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000