USD
Favorite

Price & Procurement
24,683 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42400 $4.24
25 0.33080 $8.27
50 0.27980 $13.99
100 0.22050 $22.05
250 0.18656 $46.64
500 0.15264 $76.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSRN2010FKR200TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.11200
  • Cut Tape (CT)  : CSRN2010FKR200CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,683 - Immediate
  • Unit Price: $0.59000
  • Tape & Reel (TR)  : CSRN2010FTR200-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.11340

CSRN2010FKR200

Datasheet
Digi-Key Part Number CSRN2010FKR200DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSRN2010FKR200
Copy  
Description RES 0.2 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film

Copy  
Documents & Media
Datasheets CSR, CSRN Series Datasheet
Resistor Packaging Spec
Product Training Modules Current Sensing Resistor
PCN Part Number Global Part Number 9/Aug/2010
Environmental Information Stackpole RoHS3 Series List
HTML Datasheet Resistor Packaging Spec
CSR, CSRN Series Datasheet
Mfg CAD Models CSRN.stp
EDA / CAD Models CSRN2010FKR200 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog CSRN Series
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging Digi-Reel® 
Part Status Active
Resistance 200 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR2010FT

RESISTOR KIT 0.001-0.75 525PCS

Stackpole Electronics Inc

$80.02000 Details
Additional Resources
Standard Package 1
Other Names CSRN10.21%IDKR
CSRN10.21%IDKR-ND
CSRN10.2FIDKR
CSRN10.2FIDKR-ND
CSRN2010FKR200DKR