Add To Favorites
Photo Not Available
CSRF2512JT25L0 25 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26235 $524.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CSRF2512JT25L0-ND
Copy   CSRF2512JT25L0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSRF2512JT25L0

Copy   CSRF2512JT25L0
Description RES 0.025 OHM 5% 2W 2512
Copy   RES 0.025 OHM 5% 2W 2512
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

25 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil

Copy   25 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
YAG2169TR-ND PE2512FKE7W0R025L Yageo Tape & Reel (TR) ? 8,000 - Immediate
$0.16666 4,000 Not applicable
Documents & Media
Datasheets CSRF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CSRF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 25 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm)
Height - Seated (Max) 0.037" (0.95mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

05:54:23 1/24/2019