Add To Favorites
Product Overview
Digi-Key Part Number CSRF0612FT5L00CT-ND
Quantity Available 2,370
Can ship immediately
Manufacturer

Manufacturer Part Number

CSRF0612FT5L00

Description RES 0.005 OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil

Documents & Media
Datasheets CSRF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Design/Specification CSRF Datasheet Clarification,Correction 04/Oct/2017
HTML Datasheet Resistor Packaging Spec
Online Catalog CSRF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CSRF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CSRF0612FT5L00CT

12:57:57 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52600 $5.26
25 0.45040 $11.26
50 0.40540 $20.27
100 0.35290 $35.29
250 0.31532 $78.83
500 0.25526 $127.63
1,000 0.20646 $206.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSRF0612FT5L00TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.17745
  • Digi-Reel® ? : CSRF0612FT5L00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback