Add To Favorites
CFM12JT240R 240 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06000 $0.60
25 0.04360 $1.09
50 0.03340 $1.67
100 0.02480 $2.48
250 0.01908 $4.77
500 0.01544 $7.72
1,000 0.01156 $11.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S240HCT-ND
Copy   S240HCT-ND
Quantity Available 12,211
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CFM12JT240R

Copy   CFM12JT240R
Description RES 240 OHM 1/2W 5% CF MINI
Copy   RES 240 OHM 1/2W 5% CF MINI
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

240 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Copy   240 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet CF, CFM Series
Resistor Packaging Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CFM Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CFM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 240 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S240HCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S240HTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.00773

21:57:44 1/17/2019