Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07500 $0.75
25 0.05240 $1.31
50 0.04080 $2.04
100 0.02950 $2.95
250 0.02316 $5.79
500 0.01860 $9.30
1,000 0.01344 $13.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CF14JT22M0CT-ND
Copy   CF14JT22M0CT-ND
Quantity Available 26,769
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CF14JT22M0

Copy   CF14JT22M0
Description RES 22M OHM 1/4W 5% AXIAL
Copy   RES 22M OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Copy   22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet CF, CFM Series
Resistor Packaging Spec
Online Catalog CF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22 MOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CF14JT22M0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF14JT22M0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.00962
  • Tape & Box (TB) ? : CF14JA22M0-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00962

07:26:07 1/19/2019