Add To Favorites
Product Overview
Digi-Key Part Number 1263-CF14JB43K0-CHP
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CF14JB43K0

Description RES 43K OHM 1/4W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

43 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CF
Packaging ? Bulk ?
Part Status Active
Resistance 43 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF14JT43K0CT-ND CF14JT43K0 Stackpole Electronics Inc. Cut Tape (CT) ? 14,983 - Immediate
$0.10000 1

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF14JT43K0TR-ND CF14JT43K0 Stackpole Electronics Inc. Tape & Reel (TR) ? 10,000 - Immediate
$0.00475 5,000
Additional Resources
Standard Package ? 1,000

10:23:37 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.01122 $11.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback