Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07300 $0.73
25 0.05280 $1.32
50 0.04040 $2.02
100 0.03010 $3.01
250 0.02316 $5.79
500 0.01872 $9.36
1,000 0.01401 $14.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CF12JT820RCT-ND
Copy   CF12JT820RCT-ND
Quantity Available 29,219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CF12JT820R

Copy   CF12JT820R
Description RES 820 OHM 1/2W 5% AXIAL
Copy   RES 820 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Copy   820 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet CF, CFM Series
Resistor Packaging Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 820 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CF1/28205%RCT
CF1/28205%RCT-ND
CF1/2820JRCT
CF1/2820JRCT-ND
CF12JT820RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF12JT820RTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.00936
  • Tape & Box (TB) ? : CF12JA820R-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01116

20:57:34 12/16/2018