Add To Favorites
Product Overview
Digi-Key Part Number 1263-CF12JB12K0-CHP
Quantity Available 79,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CF12JB12K0

Description RES 12K OHM 1/2W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CF
Packaging ? Bulk ?
Part Status Active
Resistance 12 kOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF12JT12K0CT-ND CF12JT12K0 Stackpole Electronics Inc. Cut Tape (CT) ? 5,461 - Immediate
$0.10000 1

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CF12JT12K0TR-ND CF12JT12K0 Stackpole Electronics Inc. Tape & Reel (TR) ? 5,000 - Immediate
$0.00855 5,000
Additional Resources
Standard Package ? 1,000

15:57:00 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.01496 $14.96
2,000 0.01292 $25.84
5,000 0.01156 $57.80
10,000 0.01037 $103.70
25,000 0.00952 $238.00
50,000 0.00944 $472.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback