Add To Favorites
CB10JBR240 240 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14740 $294.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CB10JBR240-ND
Copy   CB10JBR240-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB10JBR240

Copy   CB10JBR240
Description RES 0.24 OHM 10W 5% CERAMIC WW
Copy   RES 0.24 OHM 10W 5% CERAMIC WW
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

240 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound

Copy   240 mOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Documents & Media
Datasheets CB, MCB Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CB
Packaging ? Bulk ?
Part Status Active
Resistance 240 mOhms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±800ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.374" Square x 1.890" L (9.50mm x 48.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names CB 10 0.24 5% B
CB100.245%B
CB100.245%B-ND
CB100.24JB
CB100.24JB-ND

13:41:43 12/15/2018