Add To Favorites
Product Overview
Digi-Key Part Number ASRM1JA220RCT-ND
Quantity Available 1,354
Can ship immediately
Manufacturer

Manufacturer Part Number

ASRM1JA220R

Description RES 220 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film

Documents & Media
Datasheets ASR, ASRM Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
Featured Product ASR/ASRM Resistors
HTML Datasheet Resistor Packaging Spec
Online Catalog ASRM Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series ASRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 220 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient 0/ -1800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ASRM1JA220RCT

16:46:51 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46800 $4.68
25 0.36480 $9.12
50 0.30860 $15.43
100 0.24310 $24.31
250 0.20572 $51.43
500 0.16830 $84.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : ASRM1JA220RTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.11900
Send Feedback