Add To Favorites
Product Overview
Digi-Key Part Number SG9047-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

SGNMNC3706HTT

Description CAP TRIM 2-70PF 6000V CHAS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 ~ 70pF Trimmer Capacitor 6000V Chassis Mount

Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGNM-Series 3
Packaging ? Bulk ?
Part Status Active
Capacitance Range 2 ~ 70pF
Adjustment Type -
Voltage - Rated 6000V
Dielectric Material Ceramic
Q @ Freq 600 @ 25MHz
Size / Dimension 0.710" Dia (18.03mm)
Height - Seated (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type Chassis Mount
Features Non-Magnetic, Sealed
 
Additional Resources
Standard Package ? 1
Other Names SG9047
SGNMNC3706HTT-ND

05:33:42 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 302.50000 $302.50
10 292.60000 $2,926.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback