Add To Favorites
SGNMNC1152 1 ~ 15pF Trimmer Capacitor 2000V Chassis Mount
Product Overview
Digi-Key Part Number SG9083-ND
Copy   SG9083-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGNMNC1152

Copy   SGNMNC1152
Description CAP TRIM 1-15PF 2000V CHAS MNT
Copy   CAP TRIM 1-15PF 2000V CHAS MNT
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

1 ~ 15pF Trimmer Capacitor 2000V Chassis Mount

Copy   1 ~ 15pF Trimmer Capacitor 2000V  Chassis Mount
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGNM-Series 1
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 15pF
Adjustment Type -
Voltage - Rated 2000V
Dielectric Material Ceramic
Q @ Freq 1500 @ 25MHz
Size / Dimension 0.270" Dia (6.86mm)
Height - Seated (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type Chassis Mount
Features Non-Magnetic, Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SG9083
SGNMNC1152-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 164.37000 $164.37
10 158.98800 $1,589.88

Submit a request for quotation on quantities greater than those displayed.

20:05:31 9/20/2018