Add To Favorites
SGNMNC1103 1 ~ 10pF Trimmer Capacitor 3000V Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 142.31000 $142.31
10 137.65500 $1,376.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9077-ND
Copy   SG9077-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGNMNC1103

Copy   SGNMNC1103
Description CAP TRIM 1-10PF 3000V CHAS MNT
Copy   CAP TRIM 1-10PF 3000V CHAS MNT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 ~ 10pF Trimmer Capacitor 3000V Chassis Mount

Copy   1 ~ 10pF Trimmer Capacitor 3000V  Chassis Mount
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGNM-Series 1
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 10pF
Adjustment Type -
Voltage - Rated 3000V
Dielectric Material Ceramic
Q @ Freq 1700 @ 25MHz
Size / Dimension 0.270" Dia (6.86mm)
Height - Seated (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type Chassis Mount
Features Non-Magnetic, Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SG9077
SGNMNC1103-ND

16:26:30 1/18/2019