Add To Favorites
Product Overview
Digi-Key Part Number SG9074-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SGNMNC1056E

Description CAP TRIM 0.5-5PF 6000V CHAS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

0.5 ~ 5pF Trimmer Capacitor 6kV Chassis Mount

Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGNM-Series 1
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.5 ~ 5pF
Adjustment Type -
Voltage - Rated 6kV
Size / Dimension Round - 0.270" Dia (6.86mm)
Height - Seated (Max) -
Mounting Type Chassis Mount
Features Non-Magnetic, Sealed
 
Additional Resources
Standard Package ? 1
Other Names SG9074
SGNMNC1056E-ND

21:49:02 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 198.48000 $198.48
10 191.98600 $1,919.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback