Add To Favorites
SGNMNC1056 0.5 ~ 5pF Trimmer Capacitor 6000V Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 180.44000 $180.44
10 174.53600 $1,745.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9073-ND
Copy   SG9073-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGNMNC1056

Copy   SGNMNC1056
Description CAP TRIM 0.5-5PF 6000V CHAS MNT
Copy   CAP TRIM 0.5-5PF 6000V CHAS MNT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.5 ~ 5pF Trimmer Capacitor 6000V Chassis Mount

Copy   0.5 ~ 5pF Trimmer Capacitor 6000V  Chassis Mount
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGNM-Series 1
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.5 ~ 5pF
Adjustment Type -
Voltage - Rated 6000V
Dielectric Material Ceramic
Q @ Freq 2000 @ 25MHz
Size / Dimension 0.270" Dia (6.86mm)
Height - Seated (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type Chassis Mount
Features Non-Magnetic, Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SG9073
SGNMNC1056-ND

07:25:50 10/23/2018