Add To Favorites
Product Overview
Digi-Key Part Number SG9071-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SGNMNC1054

Description CAP TRIM 0.5-5PF 4000V CHAS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0.5 ~ 5pF Trimmer Capacitor 4kV Chassis Mount

Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGNM-Series 1
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.5 ~ 5pF
Adjustment Type -
Voltage - Rated 4kV
Size / Dimension Round - 0.270" Dia (6.86mm)
Height - Seated (Max) -
Mounting Type Chassis Mount
Features Non-Magnetic, Sealed
 
Additional Resources
Standard Package ? 1
Other Names Q8356124
SG9071
SGNMNC1054-ND

19:22:43 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 171.85000 $171.85
10 166.22300 $1,662.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback