Add To Favorites
SGNMA3T20002 2 ~ 20pF Trimmer Capacitor 1000V Top Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.98000 $44.98
10 42.48300 $424.83
100 34.36130 $3,436.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9066-ND
Copy   SG9066-ND
Quantity Available 79
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGNMA3T20002

Copy   SGNMA3T20002
Description CAP TRIMMER 2-20PF 1000V PNL MNT
Copy   CAP TRIMMER 2-20PF 1000V PNL MNT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 ~ 20pF Trimmer Capacitor 1000V Top Panel Mount

Copy   2 ~ 20pF Trimmer Capacitor 1000V Top Panel Mount
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGNMA3T
Packaging ? Bulk ?
Part Status Active
Capacitance Range 2 ~ 20pF
Adjustment Type Top
Voltage - Rated 1000V
Dielectric Material Polytetrafluoroethylene (PTFE)
Q @ Freq 2000 @ 100MHz
Size / Dimension 0.281" Dia (7.14mm)
Height - Seated (Max) 0.515" (13.08mm)
Operating Temperature -65°C ~ 125°C
Mounting Type Panel Mount
Features Non-Magnetic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • SGNMA3T20001 - Sprague-Goodman | SG9065-ND DigiKey Electronics
  • SGNMA3T20001
  • Sprague-Goodman
  • CAP TRIMMER 2-20PF 1000V PNL MNT
  • Unit Price $44.98000
  • SG9065-ND
Additional Resources
Standard Package ? 100
Other Names SG9066

10:27:27 12/12/2018