Add To Favorites
SGNM70-10E 4 ~ 70pF Trimmer Capacitor 10000V Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 332.50000 $332.50
10 318.75000 $3,187.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9287-ND
Copy   SG9287-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGNM70-10E

Copy   SGNM70-10E
Description HIGH VOLTAGE NON-MAGNETIC 70PF 2
Copy   HIGH VOLTAGE NON-MAGNETIC 70PF 2
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4 ~ 70pF Trimmer Capacitor 10000V Chassis Mount

Copy   4 ~ 70pF Trimmer Capacitor 10000V  Chassis Mount
Documents & Media
Datasheets SGNM70-10E Drawing
Featured Product SGNM10KV High Voltage Trimmer Capacitors
Online Catalog SGNM-Series 1-3
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGNM10KV
Part Status Active
Capacitance Range 4 ~ 70pF
Adjustment Type -
Voltage - Rated 10000V
Dielectric Material Ceramic
Q @ Freq 600 @ 25MHz
Size / Dimension 0.710" Dia (18.03mm)
Height - Seated (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type Chassis Mount
Features Non-Magnetic, Sealed
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SG9287

16:04:56 1/20/2019