Add To Favorites
SGNM70-10 4 ~ 70pF Trimmer Capacitor 10000V Chassis Mount
Product Overview
Digi-Key Part Number SG9286-ND
Copy   SG9286-ND
Quantity Available 21
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGNM70-10

Copy   SGNM70-10
Description HIGH VOLTAGE NON-MAGNETIC 70PF 2
Copy   HIGH VOLTAGE NON-MAGNETIC 70PF 2
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4 ~ 70pF Trimmer Capacitor 10000V Chassis Mount

Copy   4 ~ 70pF Trimmer Capacitor 10000V  Chassis Mount
Documents & Media
Datasheets SGNM70-10 Drawing
Featured Product SGNM10KV High Voltage Trimmer Capacitors
Online Catalog SGNM-Series 1-3
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGNM10KV
Part Status Active
Capacitance Range 4 ~ 70pF
Adjustment Type -
Voltage - Rated 10000V
Dielectric Material Ceramic
Q @ Freq 600 @ 25MHz
Size / Dimension 0.710" Dia (18.03mm)
Height - Seated (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type Chassis Mount
Features Non-Magnetic, Sealed
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SGNM70-10H - Sprague-Goodman | SG9152-ND DigiKey Electronics
  • SGNM70-10H
  • Sprague-Goodman
  • CAP TRIM 4-70PF 10000V CHAS MNT
  • Unit Price $365.75000
  • SG9152-ND
Additional Resources
Standard Package ? 1
Other Names SG9286
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 332.50000 $332.50
10 318.75000 $3,187.50

Submit a request for quotation on quantities greater than those displayed.

16:54:29 9/21/2018