Add To Favorites
Product Overview
Digi-Key Part Number SG9037CT-ND
Copy   SG9037CT-ND
Quantity Available 1,055
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGC3S030NM

Copy   SGC3S030NM
Description CAP TRIMMER 1.8-4.5PF 500V SMD
Copy   CAP TRIMMER 1.8-4.5PF 500V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.8 ~ 4.5pF Trimmer Capacitor 500V Top Surface Mount

Copy   1.8 ~ 4.5pF Trimmer Capacitor 500V Top Surface Mount
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGC3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 1.8 ~ 4.5pF
Adjustment Type Top
Voltage - Rated 500V
Dielectric Material Ceramic
Q @ Freq 500 @ 25MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features Low Profile, Non-Magnetic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • SGC3-KIT - Sprague-Goodman | SG9128-KIT-ND DigiKey Electronics
  • SGC3-KIT
  • Sprague-Goodman
  • SGC3 SERIES TRIM CAPACITOR KIT
  • Unit Price $53.72000
  • SG9128-KIT-ND
For Use With
  • SGC3-KIT - Sprague-Goodman | SG9128-KIT-ND DigiKey Electronics
  • SGC3-KIT
  • Sprague-Goodman
  • SGC3 SERIES TRIM CAPACITOR KIT
  • Unit Price $53.72000
  • SG9128-KIT-ND
You May Also Be Interested In
  • SGC3S100NM - Sprague-Goodman | SG9039CT-ND DigiKey Electronics
  • SGC3S100NM
  • Sprague-Goodman
  • CAP TRIMMER 3-10PF 500V SMD
  • Unit Price $3.25000
  • SG9039CT-ND
  • SGC3S300NM - Sprague-Goodman | SG9041CT-ND DigiKey Electronics
  • SGC3S300NM
  • Sprague-Goodman
  • CAP TRIMMER 8-30PF 500V SMD
  • Unit Price $3.25000
  • SG9041CT-ND
  • SGC3S060NM - Sprague-Goodman | SG9038CT-ND DigiKey Electronics
  • SGC3S060NM
  • Sprague-Goodman
  • CAP TRIMMER 2-6PF 500V SMD
  • Unit Price $3.25000
  • SG9038CT-ND
Additional Resources
Standard Package ? 1
Other Names SG9037
SG9037-ND
SG9037CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.62500 $26.25
100 2.00450 $200.45
500 1.52720 $763.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG9037TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.16200
  • Digi-Reel® ? : SG9037DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,055 - Immediate
  • Unit Price: Digi-Reel®

15:53:40 9/25/2018