Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number SG9278-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

PC52H230

Description QPL PISTONCAP TRIMMER CAPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Trimmer Capacitor

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Part Status Active
Adjustment Type -
Dielectric Material Glass
Q @ Freq 700 @ 20MHz
Size / Dimension -
Height - Seated (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type -
Features -
 
Additional Resources
Standard Package ? 1
Other Names PC52H230-ND
SG9278

14:31:43 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.50000 $85.50
10 80.16000 $801.60
100 69.47200 $6,947.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback