Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number SG9275-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

PC39G160

Description QPL PISTONCAP TRIMMER CAPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Trimmer Capacitor

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Part Status Active
Capacitance Range -
Adjustment Type -
Dielectric Material Glass
Q @ Freq 750 @ 20MHz
Size / Dimension -
Height - Seated (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type -
Features -
 
Additional Resources
Standard Package ? 1
Other Names PC39G160-ND
SG9275

06:46:38 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.55000 $60.55
10 57.18800 $571.88
100 46.25500 $4,625.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback