Add To Favorites
JFD-VCJ1616M 0.5 ~ 5pF Trimmer Capacitor 2500V Panel Mount
Product Overview
Digi-Key Part Number SG9274-ND
Copy   SG9274-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JFD-VCJ1616M

Copy   JFD-VCJ1616M
Description CAP TRIM 0.5-5PF 2500V PNL MNT
Copy   CAP TRIM 0.5-5PF 2500V PNL MNT
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.5 ~ 5pF Trimmer Capacitor 2500V Panel Mount

Copy   0.5 ~ 5pF Trimmer Capacitor 2500V  Panel Mount
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.5 ~ 5pF
Adjustment Type -
Voltage - Rated 2500V
Dielectric Material -
Q @ Freq 2000 @ 1MHz
Size / Dimension 0.375" Dia (9.52mm)
Height - Seated (Max) 0.656" (16.66mm)
Operating Temperature -55°C ~ 200°C
Mounting Type Panel Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names JFD-VCJ1616M-ND
SG9274
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.88000 $120.88
5 113.55400 $567.77
10 109.89000 $1,098.90
25 106.22720 $2,655.68

Submit a request for quotation on quantities greater than those displayed.

13:11:40 9/18/2018