Add To Favorites
Photo Not Available
GZP20100 9 ~ 200pF Trimmer Capacitor 150V Side Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 22.57650 $112,882.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GZP20100-ND
Copy   GZP20100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GZP20100

Copy   GZP20100
Description CAP TRIMMER 9-200PF 150V TH
Copy   CAP TRIMMER 9-200PF 150V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

9 ~ 200pF Trimmer Capacitor 150V Side Through Hole

Copy   9 ~ 200pF Trimmer Capacitor 150V Side Through Hole
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series Datasheet
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 9 ~ 200pF
Adjustment Type Side
Voltage - Rated 150V
Dielectric Material Polycarbonate (PC)
Q @ Freq 200 @ 1MHz
Size / Dimension 0.670" L x 0.610" W (17.00mm x 15.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

10:53:21 1/21/2019