USD
Favorite

In Stock: 4,806
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 $4.82

Submit a request for quotation on quantities greater than those displayed.

GZD10100

Datasheet
Digi-Key Part Number SG3016-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GZD10100
Copy  
Description CAP TRIMMER 9-100PF 100V TH
Copy  
Detailed Description

9 ~ 100pF Trimmer Capacitor 100V Side Through Hole

Copy  
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
PCN Obsolescence/ EOL Multiple Devices 22-Jan-2020
HTML Datasheet GC,GSX,GX,GY,GZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series FILMTRIM®
Packaging Bulk 
Part Status Obsolete
Capacitance Range 9 ~ 100pF
Adjustment Type Side
Voltage - Rated 100V
Dielectric Material Polycarbonate (PC)
Q @ Freq 200 @ 1MHz
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.449" (11.40mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

JFD-7104-1

TUNING TOOL FLAT PLASTIC 5.25"

Sprague-Goodman

$23.00000 Details
Additional Resources
Standard Package 100
Other Names SG3016