Add To Favorites
Product Overview
Digi-Key Part Number SG3022-ND
Quantity Available 187
Can ship immediately
Manufacturer

Manufacturer Part Number

GYB15000

Description CAP TRIMMER 2-15PF 100V TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 ~ 15pF Trimmer Capacitor 100V Side Through Hole

Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Online Catalog FILMTRIM® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 2 ~ 15pF
Adjustment Type Side
Voltage - Rated 100V
Size / Dimension Round - 0.335" Dia (8.50mm)
Height - Seated (Max) 0.402" (10.20mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
Additional Resources
Standard Package ? 100
Other Names SG3022

20:46:17 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.63000 $5.63
10 5.06300 $50.63
100 3.82500 $382.50
500 3.15000 $1,575.00
1,000 2.92500 $2,925.00
2,500 2.86875 $7,171.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback