Add To Favorites
Photo Not Available
GXE36002 4.5 ~ 36pF Trimmer Capacitor 200V Top and Bottom Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 7.27900 $36,395.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GXE36002-ND
Copy   GXE36002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GXE36002

Copy   GXE36002
Description CAP TRIMMER 4.5-36PF 200V TH
Copy   CAP TRIMMER 4.5-36PF 200V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.5 ~ 36pF Trimmer Capacitor 200V Top and Bottom Through Hole

Copy   4.5 ~ 36pF Trimmer Capacitor 200V Top and Bottom Through Hole
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series Datasheet
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 4.5 ~ 36pF
Adjustment Type Top and Bottom
Voltage - Rated 200V
Dielectric Material Polytetrafluoroethylene (PTFE)
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.335" L x 0.295" W (8.50mm x 7.50mm)
Height - Seated (Max) 0.449" (11.40mm)
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:25:27 1/20/2019